MIC7401YFL-TR

Microchip Technology
998-MIC7401YFLTR
MIC7401YFL-TR

Mfr.:

Description:
Power Management Specialised - PMIC Configurable PMIC, Five-Channel Buck Regulator Plus One-Boost w/ HyperLight Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
8,02 € 40.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
15,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC7401YFL TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC74 I/O Expanders

Microchip Technology MIC74 I/O Expanders are 2-wire serial I/O expanders and fan controllers with the SMBus™ (System Management Bus) protocol. The SMBus acts as a slave on the bus and provides eight independent I/O lines. Each I/O bit can be individually programmed as an input or output. These MIC74 I/O expanders have an internal clock generator and state machine to eliminate the overhead generally associated with bit-banging fan speed control. The expanders are available in ultra-small footprint 16-pin QSOP. The MIC74 expanders feature a low quiescent current and low package height that makes the expanders ideal for portable and desktop applications.