MIC7401YFL-T5

Microchip Technology
998-MIC7401YFLT5
MIC7401YFL-T5

Mfr.:

Description:
Power Management Specialised - PMIC Configurable PMIC, Five-Channel Buck Regulator Plus One-Boost w/ HyperLight Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,75 € 15,75 €
13,17 € 329,25 €
Full Reel (Order in multiples of 500)
13,17 € 6.585,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
Special Purpose
SMD/SMT
200 mA, 3 A
5.5 V
2.4 V
14 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 2.4 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 14 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC7401YFL T5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MIC74 I/O Expanders

Microchip Technology MIC74 I/O Expanders are 2-wire serial I/O expanders and fan controllers with the SMBus™ (System Management Bus) protocol. The SMBus acts as a slave on the bus and provides eight independent I/O lines. Each I/O bit can be individually programmed as an input or output. These MIC74 I/O expanders have an internal clock generator and state machine to eliminate the overhead generally associated with bit-banging fan speed control. The expanders are available in ultra-small footprint 16-pin QSOP. The MIC74 expanders feature a low quiescent current and low package height that makes the expanders ideal for portable and desktop applications.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.