MIC5891YWM-TR

Microchip Technology
998-MIC5891YWMTR
MIC5891YWM-TR

Mfr.:

Description:
Latches 8-Bit Serial Input Latched Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.442

Stock:
5.442 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
Full Reel (Order in multiples of 1000)
3,25 € 3.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
CMOS
TTL
1 Circuit
9 Line
SOIC-Wide-16
Non-Inverting
5 V
12 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Line
Operating Supply Current: 10 mA
Product Type: Latches
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: MIC5891YWM TR
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP