MIC5370-PGYMT-TR

Microchip Technology
998-MIC5370-PGYMTTR
MIC5370-PGYMT-TR

Mfr.:

Description:
LDO Voltage Regulators Dual 150mA LNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,43 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-6
1.8 V, 3 V
150 mA
2 Output
Positive
32 uA
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
155 mV
MIC5370
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 310 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: High Performance
Voltage Regulation Accuracy: 3 %
Part # Aliases: MIC5370-PGYMT TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.