MIC5308YD6-TR

Microchip Technology
998-MIC5308YD6TR
MIC5308YD6-TR

Mfr.:

Description:
LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
Full Reel (Order in multiples of 3000)
0,783 € 2.349,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Adjustable
150 mA
1 Output
Positive
23 uA
1.6 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
45 mV
MIC5308
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 150 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 775 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: uCap LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC5308YD6 TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99