MIC5281-5.0YMME

Microchip Technology
998-MIC5281-5.0YMME
MIC5281-5.0YMME

Mfr.:

Description:
Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,38 € 34,50 €
1,25 € 125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
MIC5281
SMD/SMT
MSOP-8
1 Output
Positive
5 V
25 mA
Fixed
6 V
120 V
- 40 C
+ 125 C
6 uA
Tube
Brand: Microchip Technology
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99