MIC5157YN

Microchip Technology
998-MIC5157YN
MIC5157YN

Mfr.:

Description:
LDO Voltage Controllers Super LDO, Regulator-Selectable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Controllers
RoHS:  
3 V
36 V
3.3 V, 5 V, 12 V
Regulated
Fixed
1 Output
- 40 C
+ 85 C
Through Hole
DIP-14
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: LDO Regulator Controllers
Product Type: LDO Voltage Controllers
Series: MIC5157
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Super LDO Regulator Controller
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP