MIC5156-3.3YN

Microchip Technology
998-MIC5156-3.3YN
MIC5156-3.3YN

Mfr.:

Description:
LDO Voltage Controllers Super LDO, Regulator-Adjustable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,62 € 90,50 €
3,30 € 330,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Controllers
RoHS:  
3 V
36 V
3.3 V
Regulated
Fixed
1 Output
- 40 C
+ 85 C
Through Hole
DIP-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product: LDO Regulator Controllers
Product Type: LDO Voltage Controllers
Series: MIC5156
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Super LDO Regulator Controller
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP