MIC49500WR-TR

Microchip Technology
998-MIC49500WRTR
MIC49500WR-TR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 5A LDO, Low Vin, Low Vout, Fast transient response, uCap stable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 701 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,73 € 8,73 €
7,27 € 181,75 €
6,62 € 662,00 €
6,43 € 3.215,00 €
Full Reel (Order in multiples of 750)
6,42 € 4.815,00 €
9.750 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SPAK-7
Adjustable
5 A
1 Output
1.4 V
6 V
- 40 C
+ 125 C
MIC4950
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Type: Low Voltage, High Bandwidth LDO
Part # Aliases: MIC49500WR TR
Unit Weight: 541,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99