MIC45M235-E/5JW

Microchip Technology
579-MIC45M235-E/5JW
MIC45M235-E/5JW

Mfr.:

Description:
Power Management Modules 16V 35A Power Module

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 112   Multiples: 112
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 1.043,84 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
16 V
0.6 V to 3.46 V
35 A
400 kHz
Brand: Microchip Technology
Dimensions: 17 mm x 11 mm x 6.46 mm
Input Voltage - Min: 4.5 V
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Factory Pack Quantity: 112
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.