MIC45212-1YMP-TR

Microchip Technology
998-MIC45212-1YMPTR
MIC45212-1YMP-TR

Mfr.:

Description:
Switching Voltage Regulators 26V, 14A Power Module with Hyper Light Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,20 € 8,20 €
Full Reel (Order in multiples of 500)
8,20 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-64
800 mV to 5.5 V
14 A
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage: 4.5 V to 26 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC45212-1YMP TR
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542391090
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MIC45212 14A DC-to-DC Power Module

Microchip/Micrel MIC45212 14A DC-to-DC Power Module is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. MIC45205 incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package to simplify the design and layout process for the end user. As a highly-integrated solution, MIC45212 expedites system design and improves product time-to-market. The internal MOSFETs and inductor are optimized to achieve high efficiency at a low output voltage. The fully-optimized design can deliver up to 14A current under a wide input voltage range of 4.5V to 26V, without requiring additional cooling. Protection features include thermal shutdown, short circuit, input undervoltage lockout, and adjustable current limit. Additionally, MIC45212-1 uses Micrel's HyperLight Load® (HLL) and MIC45212-2 uses Micrel's Hyper Speed Control™ architecture to enable ultra-fast load transient response, allowing for a reduction of output capacitance.
Learn More

DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge.