MIC38HC43-1YM

Microchip Technology
998-MIC38HC43-1YM
MIC38HC43-1YM

Mfr.:

Description:
Switching Controllers Monolithic SMPS Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
500 kHz
96 %
5 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Microchip Technology
Description/Function: Current-mode PWM controllers
Fall Time: 15 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA to 6 mA
Operating Supply Voltage: 20 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: MIC38HC43
Shutdown: No Shutdown
Factory Pack Quantity: 54
Subcategory: PMIC - Power Management ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.