MIC38C42YMM

Microchip Technology
998-MIC38C42YMM
MIC38C42YMM

Mfr.:

Description:
Switching Controllers Monolithic SMPS Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,757 € 18,93 €
0,688 € 68,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
500 kHz
96 %
5 V
500 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 30 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Rise Time: 40 ns
Series: MIC38C42
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99