MIC37303YML-T5

Microchip Technology
998-MIC37303YMLT5
MIC37303YML-T5

Mfr.:

Description:
LDO Voltage Regulators 3A, Low Voltage uCap LDO Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-8
1.24 V to 5.5 V
3 A
1 Output
2.25 V
6 V
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 120 nA
Line Regulation: 0.5 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 27 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Linear Voltage Regualtor
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC37303YML T5
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.