MIC33153-4YHJ-TR

Microchip Technology
998-MIC33153-4YHJTR
MIC33153-4YHJ-TR

Mfr.:

Description:
Switching Voltage Regulators 4MHz PWM 1.2A Internal Inductor Buck Switcher with Soft-Start, Power Good & Hype

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.952

Stock:
3.952 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,54 € 38,50 €
1,51 € 151,00 €
Full Reel (Order in multiples of 5000)
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-14
Buck
1.2 V
1.2 A
1 Output
2.7 V
5.5 V
4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.8 %/A
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Regulator
Part # Aliases: MIC33153-4YHJ TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge.