MIC33030-JYHJ-TR

Microchip Technology
998-MIC33030-JYHJTR
MIC33030-JYHJ-TR

Mfr.:

Description:
Switching Voltage Regulators 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,23 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HJDFN-10
Buck
2.5 V
400 mA
1 Output
2.7 V
5.5 V
8 MHz
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.7 %
Operating Supply Current: 21 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Regulator
Part # Aliases: MIC33030-JYHJ TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge.