MIC33030-GYHJ-T5

Microchip Technology
998-MIC33030-GYHJT5
MIC33030-GYHJ-T5

Mfr.:

Description:
Switching Voltage Regulators 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MLF-10
Buck
1.8 V
400 mA
1 Output
2.7 V
5.5 V
8 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.7 %
Operating Supply Current: 21 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Regulator
Part # Aliases: MIC33030-GYHJ T5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.