MIC2951-03YN

Microchip Technology
998-MIC2951-03YN
MIC2951-03YN

Mfr.:

Description:
LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
5 V
150 mA
1 Output
30 V
Adjustable
- 40 C
+ 125 C
300 mV
MIC2951
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 60 nA
Line Regulation: 0.04 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Output Voltage Range: 1.24 V to 29 V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Unit Weight: 1 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99