MIC2779H-1YM5-TR

Microchip Technology
998-MIC2779H-1YM5TR
MIC2779H-1YM5-TR

Mfr.:

Description:
Supervisory Circuits V-Supervisor w/Adj. Hysteresis, Open-Drain Ouput, 1% Accuracy

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,70 € 17,50 €
0,638 € 63,80 €
Full Reel (Order in multiples of 3000)
0,637 € 1.911,00 €
0,636 € 5.724,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23
1.24 V
2 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
420 ms
5.5 V
- 40 C
+ 85 C
2 %
MIC2779
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC2779H-1YM5 TR
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.