MIC2775-17YM5-TR

Microchip Technology
998-MIC2775-17YM5TR
MIC2775-17YM5-TR

Mfr.:

Description:
Supervisory Circuits Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,593 € 14,83 €
0,581 € 58,10 €
0,58 € 145,00 €
0,575 € 287,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 3000)
0,525 € 1.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23
1.69 V
1 Input
Active High, Active Low
Manual Reset
No Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 85 C
MIC2775
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC2775-17YM5 TR
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99