MIC27600YJL-TR

Microchip Technology
998-MIC27600YJLTR
MIC27600YJL-TR

Mfr.:

Description:
Switching Voltage Regulators 36VIN/7A DC-DC Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.407

Stock:
1.407
Can Dispatch Immediately
On Order:
3.000
Expected 7/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
Full Reel (Order in multiples of 1000)
2,69 € 2.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
800 mV to 3.6 V
7 A
1 Output
4.5 V
36 V
1.4 mA
300 kHz
- 40 C
+ 125 C
MIC27600
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 4.5 V to 36 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Part # Aliases: MIC27600YJL TR
Unit Weight: 81,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99