MIC24046YFL-TR

Microchip Technology
579-MIC24046YFL-TR
MIC24046YFL-TR

Mfr.:

Description:
Switching Voltage Regulators Step Down Converter Pin Programmable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.637

Stock:
3.637 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
Full Reel (Order in multiples of 5000)
1,79 € 8.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
700 mV to 3.3 V
5 A
1 Output
4.5 V
19 V
450 uA
400 kHz
- 40 C
+ 125 C
MIC24046
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage: 4.5 V to 19 V
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Pin-Programmable Step-Down Converter
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC24046 Pin Programmable 5A Step-Down Regulator

Microchip MIC24046 Pin-Programmable 5A Step-Down Regulator with high efficiency and wide input range. This regulator can be programmed by pin strapping various parameters such as output voltage, switching frequency, and current limit values. MIC24046 has high-performance error amplifier, selectable switching frequency, valley current mode control technique, and provides high-efficiency in small solution size. This regulator is available in a thermally efficient space saving 20-pin 3mm x 3mm Quad Flat No-lead package (QFN). It operates at junction temperature range of -40ºC to +125ºC. Other features include safe startup with pre-biased output, hiccup mode short circuit protection, and internal soft start and thermal shutdown protection. Microchip MIC24046 regulator is ideal for rail application environments typically found in computing and telecommunication systems.

MIC24046 Step-Down Converters

Microchip MIC24046 Step-Down Converters are pin-programmable, high-efficiency, and wide-input range regulators. These converters have a 4.5-19V input voltage range with a 5A maximum output current. The MIC24046 converters are available in a thermally-efficient, space-saving, 20-pin QFN package with an operating junction temperature of -40ºC to 125ºC These converters are ideal for multiple-voltage rail application environments found in computing and telecommunication systems.