MIC23656-FAYFT-TR

Microchip Technology
Not Assigned
MIC23656-FAYFT-TR

Mfr.:

Description:
Switching Voltage Regulators 6A, 5V Synch Buck Regulator w/ I2C

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
SMD/SMT
FTQFN-16
Buck
900 mV
6 A
1 Output
1.6 MHz
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.2 %
Operating Supply Current: 55 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99