MIC23153YMT-TR

Microchip Technology
998-MIC23153YMTTR
MIC23153YMT-TR

Mfr.:

Description:
Switching Voltage Regulators 4MHz 2A Buck Switcher with Soft Start and Power Good

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.496

Stock:
3.496 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,44 € 36,00 €
1,43 € 357,50 €
1,40 € 700,00 €
Full Reel (Order in multiples of 5000)
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
Buck
620 mV to 3.6 V
2 A
1 Output
2.7 V
5.5 V
22 uA
4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Part # Aliases: MIC23153YMT TR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.