MIC23050-CYML-TR

Microchip Technology
998-MIC23050-CYMLTR
MIC23050-CYML-TR

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 600mA Buck Switcher

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.736

Stock:
8.736 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,37 € 9,25 €
0,353 € 35,30 €
Full Reel (Order in multiples of 5000)
0,341 € 1.705,00 €
0,327 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLF-8
Buck
1 V
600 mA
1 Output
2.7 V
5.5 V
20 uA
4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Part # Aliases: MIC23050-CYML TR
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.