MIC2182YSM

Microchip Technology
998-MIC2182YSM
MIC2182YSM

Mfr.:

Description:
Switching Controllers High Efficiency Synchronous Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
86 %
1.25 V to 6 V
20 A
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Microchip Technology
Fall Time: 60 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Output Type: Adjustable
Product Type: Switching Controllers
Rise Time: 60 ns
Series: MIC2182
Factory Pack Quantity: 77
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99