MIC2129T-E/U3B

Microchip Technology
579-MIC2129T-E/U3B
MIC2129T-E/U3B

Mfr.:

Description:
Switching Controllers 100V, Synch Buck Controller w/ Adj Gate Drive & Integrated BootStrap Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
Full Reel (Order in multiples of 1000)
2,05 € 2.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2129 DC-DC Step-Down Controllers

Microchip Technology MIC2129 DC-DC Step-Down Controllers feature selectable gate drive voltage, remote sense, and adaptive on-time control architecture. The selectable gate driver voltage allows using either logic-level MOSFETs or standard MOSFETs. These 4.5V to 100V step-down synchronous DC-DC controllers offer adjustable output voltage from 0.6V to DMAX x VIN with ±1% reference voltage. The output voltage remote sensing feature improves output voltage regulation by compensating for voltage drop in ground returns in high current applications. The MIC2129 controllers feature adjustable positive and negative current limit thresholds and a bootstrap LDO, which supplies the gate driver power to the converter's output. These step-down DC-DC controllers offer 100kHz to 800kHz adjustable switching frequency, output voltage remote sensing, adjustable soft start time, internal compensation, and output overvoltage protection.