MIC2128YML-TR

Microchip Technology
579-MIC2128YML-TR
MIC2128YML-TR

Mfr.:

Description:
Switching Controllers 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control with External Soft Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.134

Stock:
7.134 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,30 € 13,00 €
1,24 € 31,00 €
1,17 € 292,50 €
1,16 € 580,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 5000)
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
270 kHz to 800 kHz
85 %
600 mV to 30 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: MIC2128
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 635 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2128 Synchronous Buck Controller

Microchip Technology MIC2128 Synchronous Buck Controller features a unique adaptive ON-time control architecture. The MIC2128 operates over an input voltage range from 4.5V to 75.0V and can be used to supply load current up to 25A (thermally limited). The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with a programmable switching frequency from 270kHz to 800kHz.