MIC2033-05BYMT-TR

Microchip Technology
998-MIC2033-05BYMTTR
MIC2033-05BYMT-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 500mA High-Side, Power Distribution Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,748 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Current Limit
2.5 V to 5.5 V
UDFN-6
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2033-05BYMT TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MIC2033 Power Switches

Microchip Technology MIC2033 Power Switches are a high-side MOSFET power distribution switch that provides increased system reliability, utilizing 5% current limit accuracy. These devices have an operating input voltage range from 2.5V to 5.5V with thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls and an open drain fault status output flag with a built-in 32ms delay. A capacitor adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2mm x 2mm thin DFN packages.