MIC1551YM5-TR

Microchip Technology
579-MIC1551YM5TR
MIC1551YM5-TR

Mfr.:

Description:
Timers & Support Products 500 kHz, 2.7V to 18V, "555" RC Timer/Oscillator with Trigger Input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.549

Stock:
5.549 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Timers & Support Products
RoHS:  
SOT-23-5
2.7 V
18 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Frequency: 500 kHz
Operating Supply Current: 350 uA
Product: Timers / Oscillators
Product Type: Timers & Support Products
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Supply Type: Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC1551/53 IttyBitty® RC Timers/Oscillators

Microchip Technology MIC1551 and MIC1553 IttyBitty® RC 555-Type Timers / Oscillators are ultra-small, high-performance timing solutions designed for space-constrained applications. These devices replicate the functionality of the classic 555 timer using a resistor-capacitor (RC) timing method, offering precision timing in a compact SOT-23-5 package. The MIC1551 can be used as an astable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. The MIC1553 supports astable (oscillator) operation only, with a chip select/reset (CS) input for low-power shutdown. With a wide 2.7V to 5.5V operating voltage range, low supply current, and fast output response, these Microchip timers / oscillators are well-suited for portable, battery-powered, and timing-critical designs in consumer electronics, industrial control, and instrumentation.