MEC1705Q-C2-I/SZ

Microchip Technology
579-MEC1705Q-C2-I/SZ
MEC1705Q-C2-I/SZ

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM; i-temp support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
260
Expected 6/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-144
MEC170x
I/O Controllers
Serial
123 I/O
3.465 V
1.71 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: Parity
Moisture Sensitive: Yes
Number of Ports: 4 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
PCIe Revision: Revision 3.0
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Resolution: 10 bit
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Embedded Controller with EEPROM
Watchdog Timers: Watchdog Timer
Unit Weight: 4,037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

MEC1705 Embedded Controller

Microchip Technology MEC1705 Embedded Controller is a highly-configurable, mixed-signal, advanced I/O controller ideal for embedded and industrial computing platforms. The MEC1705 incorporates 32-bit features and an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, allowing system designers to customize the device’s behavior.