MEC1704Q-C2-I/SZ

Microchip Technology
579-MEC1704Q-C2-I/SZ
MEC1704Q-C2-I/SZ

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM; i-temp support
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
11 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 1.448,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-144
MEC170x
I/O Controllers
Serial
123 I/O
3.465 V
1.71 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: Parity
Moisture Sensitive: Yes
Number of Ports: 4 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
PCIe Revision: Revision 3.0
Product Type: I/O Controller Interface IC
Resolution: 10 bit
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Embedded Controller
Watchdog Timers: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A992.C

MEC1704 Embedded Controller

Microchip Technology MEC1704 Embedded Controller is a highly-configurable, mixed-signal, advanced I/O controller ideal for embedded and industrial computing platforms. The MEC1704 incorporates 32-bit features and an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, allowing system designers to customize the device’s behavior.