MEC1703Q-B2-TN

Microchip Technology
579-MEC1703Q-B2-TN
MEC1703Q-B2-TN

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-169
MEC170x
I/O Controllers
Serial
148 I/O
3.465 V
1.71 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: Parity
Moisture Sensitive: Yes
Number of Ports: 5 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
PCIe Revision: Revision 3.0
Product Type: I/O Controller Interface IC
Resolution: 10 bit
Factory Pack Quantity: 176
Subcategory: Interface ICs
Type: Embedded Controller
Watchdog Timers: Watchdog Timer
Unit Weight: 6,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310030
ECCN:
5A992.C