MEC1414-I/NU

Microchip Technology
579-MEC1414-I/NU
MEC1414-I/NU

Mfr.:

Description:
32-bit Microcontrollers - MCU MEC, MIPS core, 128K SRAM, LPC & eSPI, 128-VTQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 734,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
VTQFP-128
MIPS32 M14K
96 kB
32 kB
32 bit
10 bit
48 MHz
106 I/O
1.71 V
3.465 V
0 C
+ 70 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 8 bit
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: ROM
I/O Voltage: 1.8 V/3.3 V
Interface Type: eSPI/LPC, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: SRAM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

MEC140x/1x Keyboard & Embedded Controllers

Microchip MEC140x/1x Keyboard & Embedded Controllers are customized for notebooks and tablet platforms. They are highly configurable, mixed signal, and include an advanced I/O controller architecture. Each device incorporates a 32-bit MIPS32® M14K™ Microcontroller core with 128KB of closely-coupled SRAM for code and data that loads from SPI Flash. Designers can leverage the host SPI-flash (used for BIOS storage) for non-volatile EC firmware storage, as a cost-effective system solution. These also provide a flexible arrangement that allows multiple I/O signals to be configured to support either 3.3V or 1.8V. This reduces the system bill-of-materials cost by eliminating the need for external voltage translators. The MEC1404 communicates with the system host through Intel Low Pin Count (LPC) or I2C.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.