MDA3KP12A

Microchip Technology
494-MDA3KP12A
MDA3KP12A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Uni-Directional TVS_16L DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,04 € 28.020,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
12 V
SMD/SMT
19.9 V
13.3 V
150.6 A
3 kW
- 55 C
+ 150 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 12 V
Product: TVS Diodes
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

MDA3KP SMD 3000W Vertical TVSs

Microchip Technology MDA3KP SMD 3000W Vertical Transient Voltage Suppressors (TVS) are 3kV diode arrays designed to protect aircraft, space systems, critical infrastructure, and communications systems from surges, spikes, and electrostatic events. The high-reliability TVS diode arrays from Microchip Technology are available with unidirectional and bidirectional construction in standoff voltages of 6V to 40V, provide electrostatic discharge (ESD), electrical fast transients (EFT) protection according to IEC standards, and a peak pulse power rating of 3000W at 10/1000µs. The devices offer an extended temperature range from -55°C to +150°C.

FEATURED PRODUCTS
MICROCHIP