MD0105K6-G-M932

Microchip Technology
579-MD0105K6-G-M932
MD0105K6-G-M932

Mfr.:

Description:
Switch ICs - Various 4 Chan Hi-Volt Protection Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
Full Reel (Order in multiples of 3300)
5,24 € 17.292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch ICs - Various
RoHS:  
Transmit/Receive Switches
15 Ohms
- 40 C
+ 125 C
SMD/SMT
VDFN-18
Reel
Cut Tape
Bandwidth: 100 MHz
Brand: Microchip Technology
Moisture Sensitive: Yes
Off Time - Max: 20 ns
On Time - Max: 20 ns
Pd - Power Dissipation: 1.6 W
Product Type: Switch ICs - Various
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.