MCP9983T-2E/9R

Microchip Technology
579-MCP9983T-2E/9R
MCP9983T-2E/9R

Mfr.:

Description:
Board Mount Temperature Sensors 3 Channel temp sensor, automotive, fixed addr, VDFN-10
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
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,834 € 2.502,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
VDFN-10
SMD/SMT
AEC-Q100
Reel
Brand: Microchip Technology
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: MCP998x
Part # Aliases: MCP9983T-1E/9R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP998x Automotive Temperature Sensors

Microchip Technology MCP998x Automotive Temperature Sensors are ideal for effective heat control in automotive applications. The Microchip Technology MCP998x are AEC-Q100-qualified multi-channel temperature sensors. With ten devices offering 1°C accuracy for monitoring up to five channels, the sensors provide reliable solutions with shutdown options resistant to software overrides.