MCP9803-M/MSG

Microchip Technology
579-MCP9803-M/MSG
MCP9803-M/MSG

Mfr.:

Description:
Board Mount Temperature Sensors High-Acc 12-bit Thermal Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology MCP9803-M/MS
Microchip Technology
Board Mount Temperature Sensors High-Acc 12b Therm Sensor

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
MSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit to 12 bit
Shutdown
SMD/SMT
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 400 uA
Output Current: 200 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 100
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99