MCP9700T-E/TT

Microchip Technology
579-MCP9700T-E/TT
MCP9700T-E/TT

Mfr.:

Description:
Board Mount Temperature Sensors Lin Active Therm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.541

Stock:
19.541 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,284 € 7,10 €
0,258 € 25,80 €
Full Reel (Order in multiples of 3000)
0,258 € 774,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 4 C
- 40 C
+ 125 C
SOT-23-3
2.3 V
5.5 V
Local
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain: 10 mV / C
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Output Current: 100 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MCP9700
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Linear Active Thermistor
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP970x Linear Active Thermistor ICs

Microchip MCP970x Linear Active Thermistor ICs are a low-cost, low-power family of analog temperature sensors that convert temperature to an analog voltage. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC from Microchip Technology does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing a sensor from these low-cost devices. The VOUT pin can be directly connected to the ADC input of a microcontroller.