MCP96RL00-E/MX

Microchip Technology
579-MCP96RL00-E/MX
MCP96RL00-E/MX

Mfr.:

Description:
Board Mount Temperature Sensors +/- 8.0C Thermocouple to I2C converter in 5mmx5mm QFN. This device supports K, J, T, N, S, E, B, and R type thermocouples.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
3,29 € 32,90 €
3,08 € 77,00 €
2,91 € 212,43 €
2,88 € 840,96 €
2,56 € 1.308,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 4 C
- 40 C
+ 125 C
MQFN-20
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
18 bit
Shutdown
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product: Thermocouple Converters
Product Type: Board Mount Temperature Sensor ICs
Series: MCP9600
Factory Pack Quantity: 73
Subcategory: Sensors
Type: Thermocouple to I2C Converter
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP9600 Thermocouple EMF to Temperature Converter

Microchip Technology MCP9600 Thermocouple EMF-to-Temperature Converter converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. 
Learn More