MCP9604T-E/3YW

Microchip Technology
579-MCP9604T-E/3YW
MCP9604T-E/3YW

Mfr.:

Description:
Board Mount Temperature Sensors 4-Channel Thermocouple IC w/ O/S detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
3.300
Expected 4/21/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,69 € 12,69 €
10,62 € 265,50 €
Full Reel (Order in multiples of 3300)
10,62 € 35.046,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
1.5 C
- 40 C
+125 C
VFLGA-24
2.7 V
5.5 V
18 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product: Signal Conditioning IC
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3300
Subcategory: Sensors
Type: Thermocouple EMF to Temperature Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310075
ECCN:
EAR99

MCP9600 Thermocouple EMF to Temperature Converter

Microchip Technology MCP9600 Thermocouple EMF-to-Temperature Converter converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. 
Learn More