MCP9601T-E/MX

Microchip Technology
579-MCP9601T-E/MX
MCP9601T-E/MX

Mfr.:

Description:
Board Mount Temperature Sensors +/- 1.5C Thermocouple to I2C converter in 5mmx5mm QFN. This device has Opens/Shorts pin detection. This device supports K, J, T, N, S, E, B, and R type thermocouples.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.475

Stock:
1.475
Can Dispatch Immediately
On Order:
3.300
Expected 4/6/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,73 € 7,73 €
6,44 € 161,00 €
5,87 € 587,00 €
Full Reel (Order in multiples of 3300)
5,87 € 19.371,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
MQFN-20
I2C
2.7 V
5.5 V
Local
18 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product: Thermocouple Converters
Product Type: Board Mount Temperature Sensor ICs
Series: MCP9600
Factory Pack Quantity: 3300
Subcategory: Sensors
Type: Thermocouple to I2C Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCP9600 Thermocouple EMF to Temperature Converter

Microchip Technology MCP9600 Thermocouple EMF-to-Temperature Converter converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. 
Learn More