MCP8027T-H/Q9X

Microchip Technology
579-MCP8027T-H/Q9X
MCP8027T-H/Q9X

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40V 3-Phase Gate Driver with Integrated Buck Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.290

Stock:
3.290 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,998 € 24,95 €
0,912 € 91,20 €
Full Reel (Order in multiples of 3300)
0,912 € 3.009,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
Brushless DC Motor Drivers
High Side Low Side
6 V to 40 V
500 mA
1.09 mA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EV83F07A
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MCP8027 3-Phase Brushless DC Motor Gate Drivers

Microchip Technology MCP8027 3-Phase Brushless DC (BLDC) Motor Gate Drivers include three integrated half-bridge drivers. The three half-bridge drivers can deliver 0.5A at 12V peak out current for driving high-side and low-side NMOS MOSFET transistors. These BLDC motor gate drivers integrate two LDO regulators, a buck voltage regulator, an overtemperature sensor, a comparator, and power monitoring comparators. The MCP8027 gate drivers operate within the -40°C to 150°C temperature range and 6V to 28V voltage range.