MCP8025A-115H/MP

Microchip Technology
579-MCP8025A-115H/MP
MCP8025A-115H/MP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,46 € 61,50 €
2,24 € 163,52 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
500 mA
200 uA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 3 Output
Output Voltage: Adjustable
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCP8025
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MCP8025/6 3-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers provide a complete motor control and drive solution for many automotive and industrial applications. The MCP8025/6 drivers offer 3-phase Brushless DC (BLDC) power modules with three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. These three half-bridge drivers deliver a peak output current of 0.5A at 12V to power high-side and low-side NMOS MOSFET transistors. The MCP8025/6 drivers offer shoot-through, overcurrent, and short-circuit protection. These gate drivers feature 150ºC ambient temperature, low sleep current of 5µA (typ), and LIN transceiver. The MCP8025/6 drivers are well-suited for under the hood automotive designs and applications that need to reduce key-off power consumption.