MCP73213T-B6AI/MF

Microchip Technology
579-MCP73213TB6AIMF
MCP73213T-B6AI/MF

Mfr.:

Description:
Battery Management OVP BATTERY CHARGER DUAL CELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.651

Stock:
1.651 Can Dispatch Immediately
Quantities greater than 1651 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,73 € 43,25 €
Full Reel (Order in multiples of 3300)
1,57 € 5.181,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
8.2 V
130 mA to 1.1 A
4.2 V to 13 V
DFN-10
SMD/SMT
MCP73213
Reel
Cut Tape
Brand: Microchip Technology
Development Kit: MCP73213EV-2SOVP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Product Type: Battery Management
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99