MCP6V67T-E/MS

Microchip Technology
579-MCP6V67T-E/MS
MCP6V67T-E/MS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.202

Stock:
5.202 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
Full Reel (Order in multiples of 2500)
1,42 € 3.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
450 mV/us
25 uV
50 pA
5.5 V
1.8 V
80 uA
23 mA
134 dB
26 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6V66/6U/7/9 Zero-Drift Op Amps

Microchip Technology MCP6V66/6U/7/9 Zero-Drift Op Amps are designed to provide input offset voltage correction for very low offset and offset drift. These op-amps feature a 1MHz typical gain-bandwidth product, enhanced EMI protection, easy-to-use rail-to-rail input/output, and high DC precision. The MCP6V66/6U/7/9 op-amps offer unity gain stability, virtually no 1/f noise, excellent Power Supply Rejection Ratio (PSRR), and Common Mode Rejection Ratio (CMRR). These op-amps from Microchip Technology are available in single, dual, and quad packages and operate within -40°C to +125°C temperature range. Typical applications include temperature measurement, sensor conditioning, portable instrumentation, DC offset correction, and medical instrumentation.