MCP6V66UT-E/OT

Microchip Technology
579-MCP6V66UT-E/OT
MCP6V66UT-E/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp
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
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,929 € 2.787,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
SOT-23-5
Reel
Brand: Microchip Technology
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330001
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
MCP6V66/6U/7/9 Zero-Drift Op Amps

Microchip Technology MCP6V66/6U/7/9 Zero-Drift Op Amps are designed to provide input offset voltage correction for very low offset and offset drift. These op-amps feature a 1MHz typical gain-bandwidth product, enhanced EMI protection, easy-to-use rail-to-rail input/output, and high DC precision. The MCP6V66/6U/7/9 op-amps offer unity gain stability, virtually no 1/f noise, excellent Power Supply Rejection Ratio (PSRR), and Common Mode Rejection Ratio (CMRR). These op-amps from Microchip Technology are available in single, dual, and quad packages and operate within -40°C to +125°C temperature range. Typical applications include temperature measurement, sensor conditioning, portable instrumentation, DC offset correction, and medical instrumentation.