MCP6V66UT-E/LTY

Microchip Technology
579-MCP6V66UT-E/LTY
MCP6V66UT-E/LTY

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.085

Stock:
12.085
Can Dispatch Immediately
On Order:
3.000
Expected 6/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
Full Reel (Order in multiples of 3000)
0,929 € 2.787,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
450 mV/us
25 uV
50 pA
5.5 V
1.8 V
80 uA
23 mA
134 dB
26 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCP6V66/6U/7/9 Zero-Drift Op Amps

Microchip Technology MCP6V66/6U/7/9 Zero-Drift Op Amps are designed to provide input offset voltage correction for very low offset and offset drift. These op-amps feature a 1MHz typical gain-bandwidth product, enhanced EMI protection, easy-to-use rail-to-rail input/output, and high DC precision. The MCP6V66/6U/7/9 op-amps offer unity gain stability, virtually no 1/f noise, excellent Power Supply Rejection Ratio (PSRR), and Common Mode Rejection Ratio (CMRR). These op-amps from Microchip Technology are available in single, dual, and quad packages and operate within -40°C to +125°C temperature range. Typical applications include temperature measurement, sensor conditioning, portable instrumentation, DC offset correction, and medical instrumentation.