MCP6V01T-E/MNY

Microchip Technology
579-MCP6V01T-E/MNY
MCP6V01T-E/MNY

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Auto-Zero Op Amp E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
2,01 € 6.633,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
500 mV/us
2 uV
1 pA
5.5 V
1.8 V
300 uA
22 mA
130 dB
120 nV/sqrt Hz
TDFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V01
AEC-Q100
Reel
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 0.0006 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V0X Auto-Zero Operational Amplifiers

Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers (Op Amps) feature a self-correcting architecture and a maximum input offset voltage of 2µV for high precision. The MCP6V0X Op Amps have a low operating-voltage range of 1.8V to 5.5V, a low typical quiescent current of 300µA, and can run off two 1.5V cells with full battery use. These devices offer high common-mode rejection, rail-to-rail input/output, and are ideal for portable, battery-powered applications.