MCP6H04T-E/SLVAO

Microchip Technology
579-MCP6H04T-E/SLVAO
MCP6H04T-E/SLVAO

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive, Quad 3.5V 1.2MHz OP, E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2600   Multiples: 2600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2600)
1,42 € 3.692,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
800 mV/us
700 uV
25 nA
16 V, +/- 8 V
3.5 V, +/- 1.75 V
50 mA
100 dB
30 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6H04
AEC-Q100
Reel
Brand: Microchip Technology
In - Input Noise Current Density: 1.9 fA
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.75 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Factory Pack Quantity: 2600
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6H01, MCP6H02, & MCP6H04 Op Amps

Microchip Technology MCP6H01, MCP6H02, and MCP6H04 1.2MHz 16V Operational Amplifiers (Op Amps) offer a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. These devices are unity gain stable and have a gain bandwidth product of 1.2MHz (typical). The MCP6H01, MCP6H02, and MCP6H04 Op Amps operate with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. These devices are offered in single (MCP6H01), dual (MCP6H02), and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.